
Category | Length 100' (30.48m) |
Manufacturer Techflex | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -60°C ~ 255°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Liquid Protection Gasoline Resistant |
Type Attributes Split Flexible Tube | Features Adhesive Closure Strip, Chemical Resistant, Clean Cut |
Diameter - Inside, Non-Expanded 2.250" (57.15mm) | Material Flammability Rating Non Combustible |
Material Fiberglass, Aluminized, Halogen Free | Width 7.375" (187.33mm) |
Color Silver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,40000 € | 480,40 € |
| 2 | 455,97000 € | 911,94 € |
| Unit Price without VAT: | 480,40000 € |
|---|---|
| Unit Price with VAT: | 571,67600 € |

