
Category | Length 100' (30.48m) |
Manufacturer Techflex | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -60°C ~ 255°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Liquid Protection Gasoline Resistant |
Type Attributes Split Flexible Tube | Features Adhesive Closure Strip, Chemical Resistant, Clean Cut |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Material Flammability Rating Non Combustible |
Material Fiberglass, Aluminized, Halogen Free | Width 4.250" (107.95mm) |
Color Silver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,88000 € | 265,88 € |
| Unit Price without VAT: | 265,88000 € |
|---|---|
| Unit Price with VAT: | 316,39720 € |

