Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 2.500" (63.50mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTN2.50SV100

DigiKey Part Number
1030-TTN2.50SV100-ND
Manufacturer
Manufacturer Product Number
TTN2.50SV100
Description
SLEEVING 2.5" ID 100' SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 2.500" (63.50mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Silver
Manufacturer
Techflex
Length
100' (30.48m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Spool
Operating Temperature
-60°C ~ 255°C
Part Status
Active
Heat Protection
Flame Retardant, Heat Resistant
Type
Sleeving, Insulated
Abrasion Protection
Abrasion Resistant
Type Attributes
Convoluted - Braided
Liquid Protection
Gasoline Resistant
Diameter - Inside
2.500" (63.50mm)
Features
Chemical Resistant, Clean Cut
Diameter - Outside
2.550" (64.77mm)
Material Flammability Rating
Non Flammable
Material
Fiberglass, Aluminized, Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1441,47000 €441,47 €
Manufacturers Standard Package
Unit Price without VAT:441,47000 €
Unit Price with VAT:525,34930 €