
TT-PVA0.625-0.875CL100 | |
|---|---|
DigiKey Part Number | 1030-TT-PVA0.625-0.875CL100-ND |
Manufacturer | |
Manufacturer Product Number | TT-PVA0.625-0.875CL100 |
Description | CLEARFLOW - 0.625" ID X 0.875" O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.625" (15.88mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.625" (15.88mm) | |
Diameter - Outside | 0.875" (22.23mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 100' (30.48m) | |
Wall Thickness | 0.125" (3.18mm) | |
Operating Temperature | -40°C ~ 52°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,06000 € | 123,06 € |
| 2 | 113,18000 € | 226,36 € |
| 3 | 107,77000 € | 323,31 € |
| 5 | 101,32400 € | 506,62 € |
| 7 | 97,29143 € | 681,04 € |
| 10 | 93,19300 € | 931,93 € |
| Unit Price without VAT: | 123,06000 € |
|---|---|
| Unit Price with VAT: | 146,44140 € |

