
TT-BFL0.625-1.000CP100 | |
|---|---|
DigiKey Part Number | 1030-TT-BFL0.625-1.000CP100-ND |
Manufacturer | |
Manufacturer Product Number | TT-BFL0.625-1.000CP100 |
Description | BREWFLOW - 0.625" ID X 1.00" OD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermoplastic Elastomer (TPE) Smooth Solid Tubing 0.625" (15.88mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.000" (25.40mm) |
Manufacturer Techflex | Material Thermoplastic Elastomer (TPE) |
Series | Length 100' (30.48m) |
Packaging Bag | Wall Thickness 0.187" (4.75mm) |
Part Status Active | Operating Temperature 90°C |
Type Solid Tubing | Heat Protection Heat Resistant |
Type Attributes Smooth | Abrasion Protection Abrasion Resistant |
Diameter - Inside 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,97000 € | 401,97 € |
| 2 | 369,70000 € | 739,40 € |
| 3 | 352,03667 € | 1.056,11 € |
| 5 | 330,99000 € | 1.654,95 € |
| 7 | 317,82000 € | 2.224,74 € |
| 10 | 304,43300 € | 3.044,33 € |
| Unit Price without VAT: | 401,97000 € |
|---|---|
| Unit Price with VAT: | 478,34430 € |

