
TT-BFL0.375-0.625CP100 | |
|---|---|
DigiKey Part Number | 1030-TT-BFL0.375-0.625CP100-ND |
Manufacturer | |
Manufacturer Product Number | TT-BFL0.375-0.625CP100 |
Description | BREWFLOW - 0.375" ID X 0.625" OD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermoplastic Elastomer (TPE) Smooth Solid Tubing 0.375" (9.52mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.375" (9.52mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Length | 100' (30.48m) | |
Wall Thickness | 0.125" (3.18mm) | |
Operating Temperature | 90°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,05000 € | 187,05 € |
| 2 | 172,03000 € | 344,06 € |
| 3 | 163,81333 € | 491,44 € |
| 5 | 154,01400 € | 770,07 € |
| 7 | 147,88714 € | 1.035,21 € |
| 10 | 141,65600 € | 1.416,56 € |
| Unit Price without VAT: | 187,05000 € |
|---|---|
| Unit Price with VAT: | 222,58950 € |

