Self Wrap X 100' (30.48m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSN5.00SV100

DigiKey Part Number
1030-TSN5.00SV100-ND
Manufacturer
Manufacturer Product Number
TSN5.00SV100
Description
SELF WRAP 5" X 100' SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Self Wrap X 100' (30.48m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Sheet
Diameter - Inside, Non-Expanded
5.000" (127.00mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Aluminized, Halogen Free
Color
Silver
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-60°C ~ 255°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Adhesive Coated Backing, Chemical Resistant, Clean Cut
Material Flammability Rating
Non Combustible
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1441,28000 €441,28 €
Manufacturers Standard Package
Unit Price without VAT:441,28000 €
Unit Price with VAT:525,12320 €