Self Wrap X 100' (30.48m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSN4.00SV100

DigiKey Part Number
1030-TSN4.00SV100-ND
Manufacturer
Manufacturer Product Number
TSN4.00SV100
Description
SELF WRAP 4" X 100' SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Self Wrap X 100' (30.48m) Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100' (30.48m)
Manufacturer
Techflex
Wall Thickness
0.025" (0.64mm)
Series
Operating Temperature
-60°C ~ 255°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Liquid Protection
Gasoline Resistant
Type Attributes
Sheet
Features
Adhesive Coated Backing, Chemical Resistant, Clean Cut
Diameter - Inside, Non-Expanded
4.000" (101.60mm)
Material Flammability Rating
Non Combustible
Material
Fiberglass, Aluminized, Halogen Free
Base Product Number
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1359,31000 €359,31 €
Manufacturers Standard Package
Unit Price without VAT:359,31000 €
Unit Price with VAT:427,57890 €