
TCN1.00SV | |
|---|---|
DigiKey Part Number | 1030-TCN1.00SV-ND |
Manufacturer | |
Manufacturer Product Number | TCN1.00SV |
Description | SLEEVING 1" ID 4' SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 1.000" (25.40mm) 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer Techflex | Length 4.00' (1.22m) |
Series | Wall Thickness 0.045" (1.14mm) |
Packaging Bag | Operating Temperature -60°C ~ 255°C |
Part Status Active | Heat Protection Flame Retardant, Heat Resistant |
Type Sleeving, Insulated | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted - Braided | Liquid Protection Gasoline Resistant |
Diameter - Inside 1.000" (25.40mm) | Features Chemical Resistant, Clean Cut |
Diameter - Outside 1.090" (27.69mm) | Material Flammability Rating Non Flammable |
Material Fiberglass, Aluminized, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 2 | 10,65000 € | 21,30 € |
| 3 | 10,14000 € | 30,42 € |
| 5 | 9,53200 € | 47,66 € |
| 7 | 9,15286 € | 64,07 € |
| 10 | 8,76700 € | 87,67 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

