Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 0.500" (12.70mm) 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN0.50SV

DigiKey Part Number
1030-TCN0.50SV-ND
Manufacturer
Manufacturer Product Number
TCN0.50SV
Description
SLEEVING 0.5" ID 4' SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 0.500" (12.70mm) 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Silver
Manufacturer
Techflex
Length
4.00' (1.22m)
Series
Wall Thickness
0.045" (1.14mm)
Packaging
Bag
Operating Temperature
-60°C ~ 255°C
Part Status
Active
Heat Protection
Flame Retardant, Heat Resistant
Type
Sleeving, Insulated
Abrasion Protection
Abrasion Resistant
Type Attributes
Convoluted - Braided
Liquid Protection
Gasoline Resistant
Diameter - Inside
0.500" (12.70mm)
Features
Chemical Resistant, Clean Cut
Diameter - Outside
0.590" (14.99mm)
Material Flammability Rating
Non Flammable
Material
Fiberglass, Aluminized, Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,28000 €7,28 €
26,69500 €13,39 €
36,37000 €19,11 €
55,99000 €29,95 €
75,75143 €40,26 €
105,50900 €55,09 €
Manufacturers Standard Package
Unit Price without VAT:7,28000 €
Unit Price with VAT:8,66320 €