Silicone Fusion Tape Adhesive Black 1.00" (25.40mm) X 36' (11.0m) 12 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA1.00BK36

DigiKey Part Number
1030-STA1.00BK36-ND
Manufacturer
Manufacturer Product Number
STA1.00BK36
Description
1" FIREFLEX SEAL TAPE BLK 36 FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silicone Fusion Tape Adhesive Black 1.00" (25.40mm) X 36' (11.0m) 12 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0200" (20.0 mils, 0.508mm)
Manufacturer
Techflex
Width
1.00" (25.40mm)
Series
Length
36' (11.0m) 12 yds
Packaging
Bulk
Color
Black
Part Status
Active
Temperature Range
-85°F ~ 500°F (-65°C ~ 260°C)
Tape Type
Silicone Fusion
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,71000 €28,71 €
Manufacturers Standard Package
Unit Price without VAT:28,71000 €
Unit Price with VAT:34,16490 €
Alternate Color
1" FIREFLEX SEAL TAPE RED 36 FT
In-Stock: 0
Unit Price: 28,71000 €