Sleeve X 50.00' (15.24m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL1.25SV50

DigiKey Part Number
1030-SSL1.25SV50-ND
Manufacturer
Manufacturer Product Number
SSL1.25SV50
Description
EXPAND SLEEVE 1.25" X 50' SILV
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Diameter - Inside, Expanded
1.750" (44.45mm)
Diameter - Outside, Non-Expanded
-
Material
Stainless Steel (SS), 304, Halogen Free
Color
Silver
Length
50.00' (15.24m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-
Heat Protection
Flame Resistant, Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Salt Water Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Tight Weave
Material Flammability Rating
Non Flammable
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1284,16000 €284,16 €
2261,34500 €522,69 €
3255,81333 €767,44 €
Manufacturers Standard Package
Unit Price without VAT:284,16000 €
Unit Price with VAT:338,15040 €