
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.344" (8.74mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Stainless Steel (SS), 304, Halogen Free | |
Color | Silver | |
Length | 250' (76.20m) | |
Wall Thickness | 0.013" (0.33mm) | |
Operating Temperature | - | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Tight Weave | |
Material Flammability Rating | Non Flammable | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,47000 € | 179,47 € |
| 2 | 165,06000 € | 330,12 € |
| 3 | 157,17333 € | 471,52 € |
| 5 | 154,42400 € | 772,12 € |
| Unit Price without VAT: | 179,47000 € |
|---|---|
| Unit Price with VAT: | 213,56930 € |

