
SLN4.00NT100 | |
|---|---|
DigiKey Part Number | 1030-SLN4.00NT100-ND |
Manufacturer | |
Manufacturer Product Number | SLN4.00NT100 |
Description | SILICA SLEEVE - 4" - NATURAL - 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Natural Silica Braided Sleeving 3.500" (88.90mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 3.500" (88.90mm) | |
Diameter - Outside | 4.500" (114.30mm) | |
Material | Silica | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | 982°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.665,05000 € | 1.665,05 € |
| 2 | 1.531,43000 € | 3.062,86 € |
| 3 | 1.458,30667 € | 4.374,92 € |
| 5 | 1.371,13800 € | 6.855,69 € |
| Unit Price without VAT: | 1.665,05000 € |
|---|---|
| Unit Price with VAT: | 1.981,40950 € |

