
SLN3.00NT100 | |
|---|---|
DigiKey Part Number | 1030-SLN3.00NT100-ND |
Manufacturer | |
Manufacturer Product Number | SLN3.00NT100 |
Description | SILICA SLEEVE - 3" - NATURAL - 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Natural Silica Braided Sleeving 2.500" (63.50mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 2.500" (63.50mm) | |
Diameter - Outside | 3.500" (88.90mm) | |
Material | Silica | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | 982°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.768,38000 € | 1.768,38 € |
| 2 | 1.626,48000 € | 3.252,96 € |
| 3 | 1.548,82333 € | 4.646,47 € |
| 5 | 1.456,24200 € | 7.281,21 € |
| Unit Price without VAT: | 1.768,38000 € |
|---|---|
| Unit Price with VAT: | 2.104,37220 € |

