Image for SLN2.00NT100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN2.00NT100

DigiKey Part Number
1030-SLN2.00NT100-ND
Manufacturer
Manufacturer Product Number
SLN2.00NT100
Description
SILICA SLEEVE - 2" - NATURAL - 1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Natural Silica Braided Sleeving 1.250" (31.75mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
1.250" (31.75mm)
Manufacturer
Techflex
Diameter - Outside
2.188" (55.56mm)
Series
Material
Silica
Packaging
Spool
Color
Natural
Part Status
Active
Length
100' (30.48m)
Type
Sleeving
Wall Thickness
0.060" (1.52mm)
Type Attributes
Braided
Operating Temperature
982°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1985,88000 €985,88 €
Manufacturers Standard Package
Unit Price without VAT:985,88000 €
Unit Price with VAT:1.173,19720 €