
SLN1.50NT50 | |
|---|---|
DigiKey Part Number | 1030-SLN1.50NT50-ND |
Manufacturer | |
Manufacturer Product Number | SLN1.50NT50 |
Description | SILICA SLEEVE - 1 1/2" - NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Natural Silica Braided Sleeving 1.000" (25.40mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Material | Silica | |
Color | Natural | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | 982°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,48000 € | 540,48 € |
| 2 | 497,10000 € | 994,20 € |
| 3 | 473,35667 € | 1.420,07 € |
| 5 | 445,06000 € | 2.225,30 € |
| 7 | 427,35000 € | 2.991,45 € |
| 10 | 409,35000 € | 4.093,50 € |
| Unit Price without VAT: | 540,48000 € |
|---|---|
| Unit Price with VAT: | 643,17120 € |

