Image for SLN1.00NT50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN1.00NT50

DigiKey Part Number
1030-SLN1.00NT50-ND
Manufacturer
Manufacturer Product Number
SLN1.00NT50
Description
SELF WRAP 1" SILICA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Natural Silica Braided Sleeving 0.750" (19.05mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
1.161" (29.50mm)
Manufacturer
Techflex
Material
Silica
Series
Color
Natural
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Wall Thickness
0.060" (1.52mm)
Type
Sleeving
Operating Temperature
982°C
Type Attributes
Braided
Base Product Number
Diameter - Inside
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1382,81000 €382,81 €
2352,08500 €704,17 €
3335,26667 €1.005,80 €
5315,22000 €1.576,10 €
7302,67714 €2.118,74 €
10289,92700 €2.899,27 €
Manufacturers Standard Package
Unit Price without VAT:382,81000 €
Unit Price with VAT:455,54390 €