Natural Silica Braided Sleeving 0.500" (12.70mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN0.50NT100

DigiKey Part Number
1030-SLN0.50NT100-ND
Manufacturer
Manufacturer Product Number
SLN0.50NT100
Description
SILICA SLEEVE - 1/2" - NATURAL -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Natural Silica Braided Sleeving 0.500" (12.70mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.500" (12.70mm)
Manufacturer
Techflex
Diameter - Outside
0.625" (15.88mm)
Series
Material
Silica
Packaging
Spool
Color
Natural
Part Status
Active
Length
100' (30.48m)
Type
Sleeving
Wall Thickness
0.060" (1.52mm)
Type Attributes
Braided
Operating Temperature
982°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1597,72000 €597,72 €
2549,74000 €1.099,48 €
3523,48667 €1.570,46 €
5492,19000 €2.460,95 €
7472,60714 €3.308,25 €
10452,70300 €4.527,03 €
Manufacturers Standard Package
Unit Price without VAT:597,72000 €
Unit Price with VAT:711,28680 €