
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Special Effects | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Vinyl | |
Color | Blue, Green | |
Length | 10.00' (3.05m) | |
Wall Thickness | 0.048" (1.22mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Moisture Resistant | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip, Reversible | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,32000 € | 98,32 € |
| Unit Price without VAT: | 98,32000 € |
|---|---|
| Unit Price with VAT: | 117,00080 € |

