
SGHG.14RD500 | |
|---|---|
DigiKey Part Number | 1030-SGHG.14RD500-ND |
Manufacturer | |
Manufacturer Product Number | SGHG.14RD500 |
Description | SLEEVING 0.066" ID FBRGLASS 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated Braided Sleeving, Insulated 0.066" (1.68mm) 500' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.066" (1.68mm) | |
Diameter - Outside | - | |
Material | Fiberglass, Silicone Coated | |
Color | Red | |
Length | 500' (152.40m) | |
Wall Thickness | - | |
Operating Temperature | -85°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,88000 € | 477,88 € |
| Unit Price without VAT: | 477,88000 € |
|---|---|
| Unit Price with VAT: | 568,67720 € |

