
SGHG.09RD250 | |
|---|---|
DigiKey Part Number | 1030-SGHG.09RD250-ND |
Manufacturer | |
Manufacturer Product Number | SGHG.09RD250 |
Description | SLEEVING 0.118" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated Braided Sleeving, Insulated 0.118" (3.00mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Silicone Coated |
Manufacturer Techflex | Color Red |
Series | Length 250' (76.20m) |
Packaging Spool | Operating Temperature -85°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving, Insulated | Features Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut |
Type Attributes Braided | Base Product Number |
Diameter - Inside 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,06000 € | 293,06 € |
| Unit Price without VAT: | 293,06000 € |
|---|---|
| Unit Price with VAT: | 348,74140 € |

