
SGHG.05RD250 | |
|---|---|
DigiKey Part Number | 1030-SGHG.05RD250-ND |
Manufacturer | |
Manufacturer Product Number | SGHG.05RD250 |
Description | SLEEVING 0.186" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated Braided Sleeving, Insulated 0.186" (4.72mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Material Fiberglass, Silicone Coated |
Manufacturer Techflex | Color Red |
Series | Length 250' (76.20m) |
Packaging Spool | Operating Temperature -85°C ~ 200°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving, Insulated | Features Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut |
Type Attributes Braided | Base Product Number |
Diameter - Inside 0.186" (4.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,80000 € | 394,80 € |
| Unit Price without VAT: | 394,80000 € |
|---|---|
| Unit Price with VAT: | 469,81200 € |

