Safety Wire Wire Solid 360.0' (109.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW.032SV

DigiKey Part Number
1030-SFW.032SV-ND
Manufacturer
Manufacturer Product Number
SFW.032SV
Description
SAFETY WIRE STD 1 LB CAN 360'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Wire Wire Solid 360.0' (109.7m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
-
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
360.0' (109.7m)
Voltage
-
Operating Temperature
-
Jacket Color
-
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,67000 €40,67 €
Manufacturers Standard Package
Unit Price without VAT:40,67000 €
Unit Price with VAT:48,39730 €