
SFA0.63BK50 | |
|---|---|
DigiKey Part Number | 1030-SFA0.63BK50-ND |
Manufacturer | |
Manufacturer Product Number | SFA0.63BK50 |
Description | SLEEVING 0.625" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, Silicone Coated Braided Sleeving, Insulated 0.625" (15.88mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Operating Temperature -75°C ~ 220°C |
Packaging Spool | Heat Protection Flame Retardant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving, Insulated | Liquid Protection Oil Resistant |
Type Attributes Braided | Features Acid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Inside 0.625" (15.88mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, Silicone Coated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,30000 € | 131,30 € |
| Unit Price without VAT: | 131,30000 € |
|---|---|
| Unit Price with VAT: | 156,24700 € |

