
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 2.250" (57.15mm) | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide Monofilament, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,02000 € | 57,02 € |
| Unit Price without VAT: | 57,02000 € |
|---|---|
| Unit Price with VAT: | 67,85380 € |



