Sleeve X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDN1.25BK50

DigiKey Part Number
1030-SDN1.25BK50-ND
Manufacturer
Manufacturer Product Number
SDN1.25BK50
Description
EXPAND SLEEVE 1.25" X 50' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
50.00' (15.24m)
Series
Wall Thickness
0.050" (1.27mm)
Packaging
Spool
Operating Temperature
-45°C ~ 150°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeve
Liquid Protection
Gasoline Resistant, Salt Water Resistant
Type Attributes
Expandable
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Diameter - Inside, Expanded
2.000" (50.80mm)
Base Product Number
Material
Polyamide Monofilament, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
154,67000 €54,67 €
250,28000 €100,56 €
347,87667 €143,63 €
545,01400 €225,07 €
743,22286 €302,56 €
1041,90000 €419,00 €
Manufacturers Standard Package
Unit Price without VAT:54,67000 €
Unit Price with VAT:65,05730 €