Sleeve X 250' (76.20m) Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRN1.25DB250

DigiKey Part Number
1030-RRN1.25DB250-ND
Manufacturer
Manufacturer Product Number
RRN1.25DB250
Description
EXPAND SLEEVE 1.25" X 250' BRN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene Terephthalate (PET), Halogen Free
Manufacturer
Techflex
Color
Brown
Series
Length
250' (76.20m)
Packaging
Spool
Wall Thickness
0.025" (0.64mm)
Part Status
Active
Operating Temperature
-70°C ~ 125°C
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Features
Rodent Resistant
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Base Product Number
Diameter - Inside, Expanded
1.750" (44.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1226,34000 €226,34 €
Manufacturers Standard Package
Unit Price without VAT:226,34000 €
Unit Price with VAT:269,34460 €