
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 3.500" (88.90mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,81000 € | 262,81 € |
| 2 | 241,71000 € | 483,42 € |
| 3 | 230,16333 € | 690,49 € |
| 5 | 216,40000 € | 1.082,00 € |
| 7 | 207,78714 € | 1.454,51 € |
| 10 | 199,03400 € | 1.990,34 € |
| 25 | 178,20320 € | 4.455,08 € |
| 50 | 165,66560 € | 8.283,28 € |
| Unit Price without VAT: | 262,81000 € |
|---|---|
| Unit Price with VAT: | 312,74390 € |

