
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | 3.500" (88.90mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Blue | |
Length | 200' (60.96m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,97000 € | 240,97 € |
| Unit Price without VAT: | 240,97000 € |
|---|---|
| Unit Price with VAT: | 286,75430 € |



