Sleeve X 250' (76.20m) Yellow, Neon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN1.25NY250

DigiKey Part Number
1030-PTN1.25NY250-ND
Manufacturer
Manufacturer Product Number
PTN1.25NY250
Description
SLEEVING 1-1/4" X 250' YLW/NEON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Yellow, Neon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow, Neon
Manufacturer
Techflex
Length
250' (76.20m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Heat Resistant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Liquid Protection
Gasoline Resistant
Diameter - Inside, Non-Expanded
1.250" (31.75mm)
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Diameter - Inside, Expanded
1.750" (44.45mm)
Material Flammability Rating
UL94 V-0
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2112,69000 €225,38 €
Unit Price without VAT:112,69000 €
Unit Price with VAT:134,10110 €