Sleeve X 250' (76.20m) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN1.00CL250

DigiKey Part Number
1030-PTN1.00CL250-ND
Manufacturer
Manufacturer Product Number
PTN1.00CL250
Description
EXPANDABLE SLEEVE 1" X 250' CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.625" (41.28mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Clear
Length
250' (76.20m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,36000 €96,36 €
288,62500 €177,25 €
384,39000 €253,17 €
579,34200 €396,71 €
777,99286 €545,95 €
Manufacturers Standard Package
Unit Price without VAT:96,36000 €
Unit Price with VAT:114,66840 €