
Category | Length 100' (30.48m) |
Manufacturer Techflex | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -70°C ~ 125°C |
Packaging Bulk | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.625" (15.88mm) | Features Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Inside, Expanded 1.000" (25.40mm) | Material Flammability Rating UL94 V-0 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 € | 34,10 € |
| 2 | 31,35500 € | 62,71 € |
| 3 | 29,85667 € | 89,57 € |
| 5 | 28,07200 € | 140,36 € |
| 7 | 26,95429 € | 188,68 € |
| 10 | 25,81700 € | 258,17 € |
| Unit Price without VAT: | 34,10000 € |
|---|---|
| Unit Price with VAT: | 40,57900 € |




