
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.625" (15.88mm) | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Blue | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,43000 € | 41,43 € |
| 2 | 38,10500 € | 76,21 € |
| 3 | 36,28000 € | 108,84 € |
| 5 | 34,11000 € | 170,55 € |
| 7 | 32,75143 € | 229,26 € |
| 10 | 31,37100 € | 313,71 € |
| 25 | 28,08640 € | 702,16 € |
| 50 | 25,83280 € | 1.291,64 € |
| 100 | 23,76030 € | 2.376,03 € |
| Unit Price without VAT: | 41,43000 € |
|---|---|
| Unit Price with VAT: | 49,30170 € |



