Sleeve X 100' (30.48m) Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0.63BE100

DigiKey Part Number
1030-PTN0.63BE100-ND
Manufacturer
Manufacturer Product Number
PTN0.63BE100
Description
EXPAND SLEEVING 5/8"X100' BEIGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100' (30.48m)
Manufacturer
Techflex
Wall Thickness
0.025" (0.64mm)
Series
Operating Temperature
-70°C ~ 125°C
Packaging
Bulk
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeve
Liquid Protection
Gasoline Resistant
Type Attributes
Expandable
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
0.625" (15.88mm)
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Diameter - Inside, Expanded
1.000" (25.40mm)
Material Flammability Rating
UL94 V-0
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,30000 €38,30 €
Manufacturers Standard Package
Unit Price without VAT:38,30000 €
Unit Price with VAT:45,57700 €