Sleeve X 225' (68.58m) Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0.13PP225

DigiKey Part Number
1030-PTN0.13PP225-ND
Manufacturer
Manufacturer Product Number
PTN0.13PP225
Description
EXPAND SLEEVING 1/8"X225' PURP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 225' (68.58m) Purple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
0.250" (6.35mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Purple
Length
225' (68.58m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,53000 €34,53 €
231,75000 €63,50 €
330,23333 €90,70 €
528,42600 €142,13 €
727,29286 €191,05 €
1026,14200 €261,42 €
Manufacturers Standard Package
Unit Price without VAT:34,53000 €
Unit Price with VAT:41,09070 €