Image for OVR1.00BK100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVR1.00BK100

DigiKey Part Number
1030-OVR1.00BK100-ND
Manufacturer
Manufacturer Product Number
OVR1.00BK100
Description
EXPANDABLE SLEEVE 1" X 100' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
2.500" (63.50mm)
Manufacturer
Techflex
Color
Black
Series
Length
100' (30.48m)
Packaging
Spool
Wall Thickness
0.042" (1.07mm)
Part Status
Active
Heat Protection
Fire Resistant, Heat Resistant
Type
Sleeve
Abrasion Protection
Abrasion Resistant
Type Attributes
Expandable
Base Product Number
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1151,29000 €151,29 €
Manufacturers Standard Package
Unit Price without VAT:151,29000 €
Unit Price with VAT:180,03510 €