Sleeve X 25.00' (7.62m) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXN1.75GN25

DigiKey Part Number
1030-NXN1.75GN25-ND
Manufacturer
Manufacturer Product Number
NXN1.75GN25
Description
EXPAND SLEEVE 1.75" X 25' GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 25.00' (7.62m) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Techflex
Length
25.00' (7.62m)
Series
Wall Thickness
0.016" (0.40mm)
Packaging
Spool
Operating Temperature
-60°C ~ 220°C
Part Status
Active
Heat Protection
Flame Resistant, Heat Resistant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Liquid Protection
Gasoline Resistant
Diameter - Inside, Non-Expanded
1.750" (44.45mm)
Features
Acid Resistant, Clean Cut, Chemical Resistant, Self Extinguishing, Solvent Resistant
Diameter - Inside, Expanded
2.000" (50.80mm)
Base Product Number
Material
Polyaramid Polymetaphenylene Isophthalamide, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1243,86000 €243,86 €
Manufacturers Standard Package
Unit Price without VAT:243,86000 €
Unit Price with VAT:290,19340 €