Category | Color Green |
Manufacturer Techflex | Length 25.00' (7.62m) |
Series | Wall Thickness 0.016" (0.40mm) |
Packaging Spool | Operating Temperature -60°C ~ 220°C |
Part Status Active | Heat Protection Flame Resistant, Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Acid Resistant, Clean Cut, Chemical Resistant, Self Extinguishing, Solvent Resistant |
Diameter - Inside, Expanded 1.000" (25.40mm) | Base Product Number |
Material Polyaramid Polymetaphenylene Isophthalamide, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,40000 € | 86,40 € |
| Unit Price without VAT: | 86,40000 € |
|---|---|
| Unit Price with VAT: | 102,81600 € |