
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.625" (15.88mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyaramid Polymetaphenylene Isophthalamide, Halogen Free | |
Color | Green | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -60°C ~ 220°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Clean Cut, Chemical Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,81000 € | 72,81 € |
| 2 | 66,96000 € | 133,92 € |
| 3 | 63,76000 € | 191,28 € |
| 5 | 59,94600 € | 299,73 € |
| 7 | 57,56000 € | 402,92 € |
| 10 | 55,13400 € | 551,34 € |
| 25 | 49,36200 € | 1.234,05 € |
| 50 | 45,40160 € | 2.270,08 € |
| 100 | 41,75970 € | 4.175,97 € |
| Unit Price without VAT: | 72,81000 € |
|---|---|
| Unit Price with VAT: | 86,64390 € |



