Sleeve X 40.00' (12.19m) Yellow, Neon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSN1.50NY40

DigiKey Part Number
1030-NSN1.50NY40-ND
Manufacturer
Manufacturer Product Number
NSN1.50NY40
Description
EXPAND SLEEVE 1.5"X40' YLW/NEON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 40.00' (12.19m) Yellow, Neon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Diameter - Inside, Expanded
2.000" (50.80mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Yellow, Neon
Length
40.00' (12.19m)
Wall Thickness
0.070" (1.78mm)
Operating Temperature
-40°C ~ 79°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant, Wear Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Slip Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
149,40000 €49,40 €
245,43000 €90,86 €
343,26000 €129,78 €
540,67200 €203,36 €
739,05286 €273,37 €
1037,43600 €374,36 €
Manufacturers Standard Package
Unit Price without VAT:49,40000 €
Unit Price with VAT:58,78600 €