
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.250" (31.75mm) | |
Diameter - Inside, Expanded | 1.750" (44.45mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Yellow, Neon | |
Length | 200' (60.96m) | |
Wall Thickness | 0.070" (1.78mm) | |
Operating Temperature | -40°C ~ 79°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Wear Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Slip Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,56000 € | 171,56 € |
| Unit Price without VAT: | 171,56000 € |
|---|---|
| Unit Price with VAT: | 204,15640 € |

