
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.625" (15.88mm) | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, Yellow | |
Length | 500' (152.40m) | |
Wall Thickness | 0.070" (1.78mm) | |
Operating Temperature | -40°C ~ 79°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Wear Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Safety Stripe, Slip Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,09000 € | 222,09 € |
| Unit Price without VAT: | 222,09000 € |
|---|---|
| Unit Price with VAT: | 264,28710 € |



