Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer Techflex | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.070" (1.78mm) |
Part Status Active | Operating Temperature -40°C ~ 79°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Wear Resistant |
Type Attributes Expandable | Features Clean Cut, Slip Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
Diameter - Inside, Expanded 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,78000 € | 48,78 € |
| Unit Price without VAT: | 48,78000 € |
|---|---|
| Unit Price with VAT: | 58,04820 € |