Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRN0.50BK100

DigiKey Part Number
1030-NRN0.50BK100-ND
Manufacturer
Manufacturer Product Number
NRN0.50BK100
Description
EXPAND SLEEVE 1/2" X 100' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-30°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Noise Reduction, Vibration Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
190,93000 €90,93 €
283,63000 €167,26 €
379,63333 €238,90 €
574,87000 €374,35 €
771,89143 €503,24 €
1068,86200 €688,62 €
2561,65320 €1.541,33 €
5056,70660 €2.835,33 €
10052,15770 €5.215,77 €
Manufacturers Standard Package
Unit Price without VAT:90,93000 €
Unit Price with VAT:108,20670 €