
NMN3.00BK100 | |
|---|---|
DigiKey Part Number | 1030-NMN3.00BK100-ND |
Manufacturer | |
Manufacturer Product Number | NMN3.00BK100 |
Description | SLEEVING 3" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 3.000" (76.20mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 3.000" (76.20mm) | |
Diameter - Outside | 3.120" (79.25mm) | |
Material | Polyamide Multifilament, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Vibration Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,96000 € | 423,96 € |
| Unit Price without VAT: | 423,96000 € |
|---|---|
| Unit Price with VAT: | 504,51240 € |

