
NMN0.38BK500 | |
|---|---|
DigiKey Part Number | 1030-NMN0.38BK500-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.38BK500 |
Description | SLEEVING 0.375" ID POLY 500' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.375" (9.52mm) 500' (152.40m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 500' (152.40m) |
Series | Wall Thickness 0.030" (0.76mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant, Moisture Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 0.375" (9.52mm) | Features Chemical Resistant, Vibration Resistant |
Diameter - Outside 0.435" (11.05mm) | Base Product Number |
Material Polyamide Multifilament, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,80000 € | 109,80 € |
| 2 | 100,99000 € | 201,98 € |
| 3 | 96,16333 € | 288,49 € |
| 5 | 90,41000 € | 452,05 € |
| 7 | 90,06143 € | 630,43 € |
| Unit Price without VAT: | 109,80000 € |
|---|---|
| Unit Price with VAT: | 130,66200 € |


