
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 1.750" (44.45mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide Monofilament, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -60°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,37000 € | 43,37 € |
| 2 | 39,88000 € | 79,76 € |
| 3 | 37,97667 € | 113,93 € |
| 5 | 35,70400 € | 178,52 € |
| 7 | 34,28286 € | 239,98 € |
| 10 | 32,83800 € | 328,38 € |
| Unit Price without VAT: | 43,37000 € |
|---|---|
| Unit Price with VAT: | 51,61030 € |

