Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHN0.50BK100

DigiKey Part Number
1030-NHN0.50BK100-ND
Manufacturer
Manufacturer Product Number
NHN0.50BK100
Description
EXPAND SLEEVE 1/2" X 100' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.625" (15.88mm)
Diameter - Outside, Non-Expanded
-
Material
Polyamide Monofilament, Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.050" (1.27mm)
Operating Temperature
-60°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant, Salt Water Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
187,48000 €87,48 €
280,45500 €160,91 €
376,60667 €229,82 €
572,02600 €360,13 €
769,15857 €484,11 €
1066,24500 €662,45 €
2559,30960 €1.482,74 €
5054,55140 €2.727,57 €
10050,17530 €5.017,53 €
Manufacturers Standard Package
Unit Price without VAT:87,48000 €
Unit Price with VAT:104,10120 €