
MBN2.25SV100 | |
|---|---|
DigiKey Part Number | 1030-MBN2.25SV100-ND |
Manufacturer | |
Manufacturer Product Number | MBN2.25SV100 |
Description | GROUND BRAID TUBE 2.25"DIAX100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 2.250" (57.15mm, 2 1/4") - Outer Dia X 100.0' (30.48m) 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 2.250" (57.15mm, 2 1/4") - Outer Dia | |
Thickness | 0.025" (0.64mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 30 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,33000 € | 657,33 € |
| 2 | 642,65500 € | 1.285,31 € |
| Unit Price without VAT: | 657,33000 € |
|---|---|
| Unit Price with VAT: | 782,22270 € |



